Part Details for CAT1161WI42 by onsemi
Overview of CAT1161WI42 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1161WI42
CAT1161WI42 CAD Models
CAT1161WI42 Part Data Attributes
|
CAT1161WI42
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1161WI42
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1161WI42
This table gives cross-reference parts and alternative options found for CAT1161WI42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161WI42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1162JI-42TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161WI42 vs CAT1162JI-42TE13 |
CAT1161WI-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161WI42 vs CAT1161WI-42TE13 |
CAT1162JI-45TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161WI42 vs CAT1162JI-45TE13 |
CAT1161WI-42-T3 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1161WI42 vs CAT1161WI-42-T3 |
CAT1162JI-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161WI42 vs CAT1162JI-42 |
CAT1162JI-45 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | CAT1161WI42 vs CAT1162JI-45 |
CAT1161JI-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT1161WI42 vs CAT1161JI-42TE13 |
CAT1162W-45TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161WI42 vs CAT1162W-45TE13 |
CAT1162W-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161WI42 vs CAT1162W-42 |
CAT1162WI-42-GT3 | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1161WI42 vs CAT1162WI-42-GT3 |