There are no models available for this part yet.
Overview of CAT1641LI-42-G by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CAT1641LI-42-G by Catalyst Semiconductor
Part Data Attributes for CAT1641LI-42-G by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e4
|
Length
|
9.27 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.375V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for CAT1641LI-42-G
This table gives cross-reference parts and alternative options found for CAT1641LI-42-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1641LI-42-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM706TCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | CAT1641LI-42-G vs ASM706TCSAF |
ASM708TESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | CAT1641LI-42-G vs ASM708TESA |
CAT1024LI-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1641LI-42-G vs CAT1024LI-45TE13 |
ASM706RCSAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Alliance Semiconductor Corporation | CAT1641LI-42-G vs ASM706RCSAF |
ASM706RCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | CAT1641LI-42-G vs ASM706RCSAF |
MAX819MCUA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Rochester Electronics LLC | CAT1641LI-42-G vs MAX819MCUA+ |
ASM706JCUAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Alliance Semiconductor Corporation | CAT1641LI-42-G vs ASM706JCUAF |
ASM706PEPAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | CAT1641LI-42-G vs ASM706PEPAF |
CAT1641LI-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | CAT1641LI-42-G vs CAT1641LI-45 |
ASM706RCSA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | onsemi | CAT1641LI-42-G vs ASM706RCSA |
Related Parts for CAT1641LI-42-G
-
CAT1641LI-45Power Management Circuits
-
RP401K501B-TRSwitching Regulator or Controllers
-
CAT6221-MLTD-GT3Linear Regulator ICs
-
CD4067BM96E4Multiplexers or Switches
-
CD214A-T33ALFTransient Suppressors
-
CAT5241WI-10Digital Potentiometers
-
CBS2002424Power Supply Modules
-
CC430F6135IRGCTOther Telecom ICs
-
CAT93C56SAEEPROMs