Part Details for CAT24C323JI-42TE13 by Catalyst Semiconductor
Overview of CAT24C323JI-42TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT24C323JI-42TE13
CAT24C323JI-42TE13 CAD Models
CAT24C323JI-42TE13 Part Data Attributes
|
CAT24C323JI-42TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C323JI-42TE13
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT24C323JI-42TE13
This table gives cross-reference parts and alternative options found for CAT24C323JI-42TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C323JI-42TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25323S8-2.7T1 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | CAT24C323JI-42TE13 vs X25323S8-2.7T1 |
CAT24C643J-45TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT24C323JI-42TE13 vs CAT24C643J-45TE13 |
X4323S8I-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | CAT24C323JI-42TE13 vs X4323S8I-4.5A |
X5043S8Z-2.7T2 | POWER SUPPLY MANAGEMENT CKT | Intersil Corporation | CAT24C323JI-42TE13 vs X5043S8Z-2.7T2 |
X5323S8-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | CAT24C323JI-42TE13 vs X5323S8-2.7-T |
X5323PIZ-2.7A | CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CAT24C323JI-42TE13 vs X5323PIZ-2.7A |
X5325PZ-2.7A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | CAT24C323JI-42TE13 vs X5325PZ-2.7A |
X5043S8I-2.7A-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | CAT24C323JI-42TE13 vs X5043S8I-2.7A-T1 |
X25325S8-2.7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | CAT24C323JI-42TE13 vs X25325S8-2.7 |
X5325S8IZ-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | CAT24C323JI-42TE13 vs X5325S8IZ-2.7-T |