Part Details for CAT24M01WI-GT3 by onsemi
Results Overview of CAT24M01WI-GT3 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24M01WI-GT3 Information
CAT24M01WI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT24M01WI-GT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55T1802
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Configuration:128K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT24M01WI-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7503 |
|
$0.7490 / $0.9300 | Buy Now |
|
DISTI #
08AK5201
|
Newark | 1Mb I2C Serial Eeprom |Onsemi CAT24M01WI-GT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2323 |
|
$0.6840 | Buy Now |
|
DISTI #
55T1802
|
Avnet Americas | - Bulk (Alt: 55T1802) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3332 Partner Stock |
|
$0.7230 / $0.9300 | Buy Now |
|
DISTI #
08AK5201
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 08AK5201) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2323 Partner Stock |
|
$0.7310 / $0.8820 | Buy Now |
|
DISTI #
CAT24M01WI-GT3
|
Avnet Americas | - Tape and Reel (Alt: CAT24M01WI-GT3) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6307 / $0.6439 | Buy Now |
|
|
Bristol Electronics | 11378 |
|
RFQ | ||
|
|
Bristol Electronics | 510 |
|
RFQ | ||
|
DISTI #
CAT24M01WI-GT3
|
Avnet Asia | (Alt: CAT24M01WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
CAT24M01WI-GT3
|
Avnet Silica | (Alt: CAT24M01WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
CAT24M01WI-GT3
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1866 |
|
$0.7190 / $0.7300 | Buy Now |
US Tariff Estimator: CAT24M01WI-GT3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT24M01WI-GT3
CAT24M01WI-GT3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAT24M01WI-GT3 Part Data Attributes
|
|
CAT24M01WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24M01WI-GT3
onsemi
EEPROM, 128KX8, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC 8, 150 mils | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751BD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | It Also Operates At 0.4mhz | |
| Alternate Memory Width | 1 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010ddmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for CAT24M01WI-GT3
This table gives cross-reference parts and alternative options found for CAT24M01WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24M01WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24LC1026-I/SN | Microchip Technology Inc | $3.9402 | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026-I/SN |
| 24LC1026-I/SM | Microchip Technology Inc | $3.9777 | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026-I/SM |
| 24LC1026-E/SN | Microchip Technology Inc | $4.0370 | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026-E/SN |
| 24LC1026-E/SM | Microchip Technology Inc | $4.2543 | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026-E/SM |
| 24LC1026T-E/SM | Microchip Technology Inc | $4.5600 | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026T-E/SM |
| 24AA1026T-I/SN | Microchip Technology Inc | Check for Price | 1M, 1.8V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24AA1026T-I/SN |
| 24LC1026T-E/P | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDIP8 | CAT24M01WI-GT3 vs 24LC1026T-E/P |
| 24LC1026T-E/SN | Microchip Technology Inc | Check for Price | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026T-E/SN |
| 24LC1026T-I/SM | Microchip Technology Inc | Check for Price | 1M, 2.5V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC | CAT24M01WI-GT3 vs 24LC1026T-I/SM |
CAT24M01WI-GT3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CAT24M01WI-GT3 is 400 kHz.
-
The CAT24M01WI-GT3 has a 128-byte EEPROM, allowing for storage of up to 128 bytes of data.
-
The CAT24M01WI-GT3 has an endurance of 1 million erase/write cycles, ensuring reliable data storage over a long period of time.
-
Yes, the CAT24M01WI-GT3 is compatible with both 5V and 3.3V systems, making it a versatile solution for various applications.
-
The CAT24M01WI-GT3 operates over a temperature range of -40°C to +85°C, making it suitable for use in a wide range of environments.