-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3811
|
Newark | Resistor, Bussed Resistor Array 8, 10Kohm 5%, Smd, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1608 [4021 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Power Rating:-Rohs Compliant: Yes |Bourns CAT25-103JALF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61J4719
|
Newark | Resistor, Bussed Resistor Array 8, 10Kohm 5%, Smd, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1608 [4021 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAT25-103JALF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70154673
|
RS | Resistor, Chip Array, Thickfilm,10K Ohm,62.5 mW, 5%, 25V Max | Bourns CAT25-103JALF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.0940 | RFQ |
|
Bristol Electronics | 9985 |
|
RFQ | ||
|
Bristol Electronics | 764 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.0625W, 10000OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0816 | 611 |
|
$0.0927 / $0.3090 | Buy Now |
DISTI #
CAT25-103JALF
|
TME | Resistor network: Y, SMD, 10kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 4000 | 0 |
|
$0.0407 | RFQ |
DISTI #
CAT25-103JALF
|
Avnet Abacus | Resistor, Array, 10 kOhm, � 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film (Alt: CAT25-103JALF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | RES ARRAY 8 RES 10K OHM 1608 | 16000 |
|
RFQ | |
DISTI #
2008293RL
|
element14 Asia-Pacific | RESISTOR, ARRAY, 10K, 5%, 0.125W RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0777 / $0.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT25-103JALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT25-103JALF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CAT25-103JALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25-103JALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN218SBI103J13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | CAT25-103JALF vs BCN218SBI103J13 |
CAT25-103JA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Bourns Inc | CAT25-103JALF vs CAT25-103JA |
CND2A10YTBK103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | CAT25-103JALF vs CND2A10YTBK103J |
RAC40-8M-10K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CAT25-103JALF vs RAC40-8M-10K5% |
EXBE10C103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Panasonic Electronic Components | CAT25-103JALF vs EXBE10C103J |
BCN218SBI103J7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | TT Electronics Resistors | CAT25-103JALF vs BCN218SBI103J7 |