Part Details for CAT34TS02VP2GT4B by onsemi
Overview of CAT34TS02VP2GT4B by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT34TS02VP2GT4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9712
|
Newark | Each |Onsemi CAT34TS02VP2GT4B Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
Part Details for CAT34TS02VP2GT4B
CAT34TS02VP2GT4B CAD Models
CAT34TS02VP2GT4B Part Data Attributes
|
CAT34TS02VP2GT4B
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT34TS02VP2GT4B
onsemi
Temperature Sensor with EEPROM Memory, TDFN8, 2x3, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 8 | |
Manufacturer Package Code | 511AK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Power Supplies | 3.3 V | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for CAT34TS02VP2GT4B
This table gives cross-reference parts and alternative options found for CAT34TS02VP2GT4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34TS02VP2GT4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34TS02VP2I-GT4 | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN, 8 PIN | Catalyst Semiconductor | CAT34TS02VP2GT4B vs CAT34TS02VP2I-GT4 |
CAT34TS02VP2-GT4B | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT34TS02VP2GT4B vs CAT34TS02VP2-GT4B |