Part Details for CAT5112L-00 by Catalyst Semiconductor
Overview of CAT5112L-00 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5112L-00
CAT5112L-00 CAD Models
CAT5112L-00 Part Data Attributes
|
CAT5112L-00
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5112L-00
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
Alternate Parts for CAT5112L-00
This table gives cross-reference parts and alternative options found for CAT5112L-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5112L-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5112PI-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 | onsemi | CAT5112L-00 vs CAT5112PI-00 |
CAT5112P-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT5112L-00 vs CAT5112P-00 |
CAT5112L-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | onsemi | CAT5112L-00 vs CAT5112L-00 |
CAT5112LI00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT5112L-00 vs CAT5112LI00 |
CAT5112LI-00-G | Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ, PDIP-8, 300 mils, 50-TUBE | onsemi | CAT5112L-00 vs CAT5112LI-00-G |