Part Details for CAT5112YI-10-GT3 by onsemi
Overview of CAT5112YI-10-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5112YI-10-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9765
|
Newark | Non Volatile Potentiometer, 10Kohm |Onsemi CAT5112YI-10-GT3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.8000 | Buy Now |
DISTI #
2156-CAT5112YI-10-GT3-488-ND
|
DigiKey | CAT5112 - 32-TAP DIGITALLY PROGR Min Qty: 162 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3946 In Stock |
|
$1.8600 | Buy Now |
|
Rochester Electronics | CAT5112 - 32-Tap Digitally Programmable Potentiometer with Buffered Wiper RoHS: Compliant Status: Obsolete Min Qty: 1 | 3946 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for CAT5112YI-10-GT3
CAT5112YI-10-GT3 CAD Models
CAT5112YI-10-GT3 Part Data Attributes:
|
CAT5112YI-10-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5112YI-10-GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5112YI-10-GT3
This table gives cross-reference parts and alternative options found for CAT5112YI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5112YI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5112YI-10TE13 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112YI-10TE13 |
CAT5112UI-10TE13 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112UI-10TE13 |
CAT5112U-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112U-10 |
CAT5112Y-10TE13 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112Y-10TE13 |
CAT5112UI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112UI-10 |
CAT5112YI-10-G | Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ, TSSOP8, 4.4x3, 100-TUBE | onsemi | CAT5112YI-10-GT3 vs CAT5112YI-10-G |
CAT5112Y-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112Y-10 |
CAT5112U-10TE13 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5112YI-10-GT3 vs CAT5112U-10TE13 |