Part Details for CAT5113UI-10 by onsemi
Overview of CAT5113UI-10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5113UI-10
CAT5113UI-10 CAD Models
CAT5113UI-10 Part Data Attributes
|
CAT5113UI-10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5113UI-10
onsemi
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5113UI-10
This table gives cross-reference parts and alternative options found for CAT5113UI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113UI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9317WV8T2 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8T2 |
X9317WV8-2.7 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8-2.7 |
CAT5113Y-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5113UI-10 vs CAT5113Y-10 |
X9317WV8-2.7T1 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8-2.7T1 |
X9317WV8I-2.7T2C7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8I-2.7T2C7898 |
X9317WV8C7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8C7898 |
X9317WV8IZ-T1 | Digital Potentiometer, 1 Func, 10000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 | Renesas Electronics Corporation | CAT5113UI-10 vs X9317WV8IZ-T1 |
X9317WV8ZT2 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8ZT2 |
X9317WV8I-2.7T1C7898 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | CAT5113UI-10 vs X9317WV8I-2.7T1C7898 |
CAT5113YI-10-GT3 | Digital Potentiometer (POT), 100-Tap 10 kΩ, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT5113UI-10 vs CAT5113YI-10-GT3 |