Part Details for CAT5113ZI-01-T3 by onsemi
Overview of CAT5113ZI-01-T3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CAT5113ZI-01-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9848
|
Newark | Digital Potentiometer (Pot), 100-Tap/Reel |Onsemi CAT5113ZI-01-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0100 | Buy Now |
DISTI #
488-CAT5113ZI-01-T3CT-ND
|
DigiKey | IC DGTL POT 1KOHM 100TAP 8MSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$2.3514 / $4.6900 | Buy Now |
DISTI #
CAT5113ZI-01-T3
|
Avnet Americas | Digital Potentiometer 100POS 1k Ohm Single 8-Pin MSOP T/R - Tape and Reel (Alt: CAT5113ZI-01-T3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CAT5113 - 100-Tap Digitally Programmable Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for CAT5113ZI-01-T3
CAT5113ZI-01-T3 CAD Models
CAT5113ZI-01-T3 Part Data Attributes
|
CAT5113ZI-01-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5113ZI-01-T3
onsemi
Digital Potentiometer (POT), 100-Tap 1.0 kΩ, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP 8, 3x3 | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5113ZI-01-T3
This table gives cross-reference parts and alternative options found for CAT5113ZI-01-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113ZI-01-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113RI-01 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT5113ZI-01-T3 vs CAT5113RI-01 |
CAT5113ZI-01-G | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5113ZI-01-T3 vs CAT5113ZI-01-G |
CAT5113R-01 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT5113ZI-01-T3 vs CAT5113R-01 |
CAT5113R-01 | IC 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer | onsemi | CAT5113ZI-01-T3 vs CAT5113R-01 |
CAT5113R-01TE13 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5113ZI-01-T3 vs CAT5113R-01TE13 |
CAT5113ZI01 | Digital Potentiometer (POT), 100-Tap 1.0 kΩ, MSOP 8, 3x3, 96-TUBE | onsemi | CAT5113ZI-01-T3 vs CAT5113ZI01 |
CAT5113ZI-01 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5113ZI-01-T3 vs CAT5113ZI-01 |
CAT5113ZI-01TE13 | IC 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8, Digital Potentiometer | onsemi | CAT5113ZI-01-T3 vs CAT5113ZI-01TE13 |
CAT5113ZI-01 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | onsemi | CAT5113ZI-01-T3 vs CAT5113ZI-01 |
CAT5113R-01TE13 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT5113ZI-01-T3 vs CAT5113R-01TE13 |