Converters
CAT5114GP2I-10TE7
Description: Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8

Overview of CAT5114GP2I-10TE7 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5114GP2I-10TE7 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5114GP2I-10TE7 by Catalyst Semiconductor

CAT5114GP2I-10TE7
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-XDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
2 mm
Want to compare parts?
  1. CAT5114GP2I-10TE7
    Catalyst Semiconductor
    Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8
    VS

Alternate Parts for CAT5114GP2I-10TE7

This table gives cross-reference parts and alternative options found for CAT5114GP2I-10TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114GP2I-10TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5114GP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114GP2I-10
CAT5114VP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2I-10
CAT5114VP2I-10-G Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2I-10-G
CAT5114SP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2I-10
CAT5114SP2-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2-10
CAT5114GP2-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114GP2-10TE7
CAT5114VP2-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2-10TE7
CAT5114SP2I-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2I-10TE7
CAT5114VP2I-10-GT3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT5114GP2I-10TE7 vs CAT5114VP2I-10-GT3
Part Number Description Manufacturer Compare
CAT5114SP2I-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2I-10TE7
CAT5114GP2-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114GP2-10TE7
CAT5114SP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2I-10
CAT5114SP2-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114SP2-10
CAT5114VP2I-10-GT3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT5114GP2I-10TE7 vs CAT5114VP2I-10-GT3
CAT5114VP2-10TE7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2-10TE7
CAT5114VP2I-10-G Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2I-10-G
CAT5114VP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114VP2I-10
CAT5114GP2I-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor CAT5114GP2I-10TE7 vs CAT5114GP2I-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5114GP2I-10TE7 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5114GP2I-10TE7 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5114GP2I-10TE7 would you like to use for your alert(s)?
  • Please alert me when CAT5114GP2I-10TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5114GP2I-10TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114GP2I-10TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5114GP2I-10TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114GP2I-10TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114GP2I-10TE7 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: