Converters
CAT5114GZ-50
Description: Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8

Overview of CAT5114GZ-50 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5114GZ-50 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5114GZ-50 by Catalyst Semiconductor

CAT5114GZ-50
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
3 mm
Want to compare parts?
  1. CAT5114GZ-50
    Catalyst Semiconductor
    Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8
    VS

Alternate Parts for CAT5114GZ-50

This table gives cross-reference parts and alternative options found for CAT5114GZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114GZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9315UMZ-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114GZ-50 vs X9315UMZ-2.7
X9315UMZ-2.7T1C7964 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114GZ-50 vs X9315UMZ-2.7T1C7964
CAT5114Z-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114Z-50TE13
CAT5114GZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114GZI-50TE13
X9315UMZ-2.7C7964 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114GZ-50 vs X9315UMZ-2.7C7964
X9315UMZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114GZ-50 vs X9315UMZT1
CAT5114R-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114R-50
X9315UM 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation CAT5114GZ-50 vs X9315UM
CAT5114ZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114ZI-50TE13
X9315UMIZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114GZ-50 vs X9315UMIZ
Part Number Description Manufacturer Compare
CAT5115ZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5115ZI-50TE13
CAT5114R-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114R-50TE13
CAT5115ZI-50-G Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5115ZI-50-G
CAT5115ZI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT5114GZ-50 vs CAT5115ZI-50
X9315UM 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation CAT5114GZ-50 vs X9315UM
CAT5114RI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114RI-50
CAT5115RI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5115RI-50
CAT5114R-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114R-50
CAT5114Z-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114Z-50
CAT5114GZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114GZ-50 vs CAT5114GZI-50TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5114GZ-50 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5114GZ-50 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5114GZ-50 would you like to use for your alert(s)?
  • Please alert me when CAT5114GZ-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5114GZ-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114GZ-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5114GZ-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114GZ-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114GZ-50 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: