Converters
CAT5114SI-10TE13
Description: Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, SOIC-8

Overview of CAT5114SI-10TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5114SI-10TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5114SI-10TE13 by Catalyst Semiconductor

CAT5114SI-10TE13
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3.9 mm
Want to compare parts?
  1. CAT5114SI-10TE13
    Catalyst Semiconductor
    Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, SOIC-8
    VS

Alternate Parts for CAT5114SI-10TE13

This table gives cross-reference parts and alternative options found for CAT5114SI-10TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114SI-10TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9315WSIZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSIZT1
CAT5114GVI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114GVI-10TE13
CAT5114S-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114S-10
CAT5114GV-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114GV-10TE13
CAT5114V-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114V-10
X9315WSZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSZT1
CAT5114GV-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114GV-10
X9315WSIZ-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSIZ-2.7T1
CAT5114SI-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114SI-10
X9315WSZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSZ
Part Number Description Manufacturer Compare
X9315WSZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSZT1
CAT5114WI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114WI-10TE13
X9315WSIZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9315WSIZT1
CAT5114GV-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114GV-10
CAT5115VI-10-G Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5115VI-10-G
CAT5114WI-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114WI-10
CAT5115VI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5114SI-10TE13 vs CAT5115VI-10
CAT5114GVI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114GVI-10TE13
CAT5114W-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5114SI-10TE13 vs CAT5114W-10TE13
X9313WSZ Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114SI-10TE13 vs X9313WSZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5114SI-10TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5114SI-10TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5114SI-10TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5114SI-10TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5114SI-10TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114SI-10TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5114SI-10TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114SI-10TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114SI-10TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: