Part Details for CAT5114VP2I50GT3 by onsemi
Overview of CAT5114VP2I50GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CAT5114VP2I50GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9794
|
Newark | Each |Onsemi CAT5114VP2I50GT3 Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7770 | Buy Now |
|
Rochester Electronics | CAT5114 - 32-Tap Digitally Programmable Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.5028 / $0.5915 | Buy Now |
|
Chip1Cloud | IC POT DPP NV 32TAP U/D 8TDFN / Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin TDFN EP T/R | 7000 |
|
RFQ |
Part Details for CAT5114VP2I50GT3
CAT5114VP2I50GT3 CAD Models
CAT5114VP2I50GT3 Part Data Attributes
|
CAT5114VP2I50GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5114VP2I50GT3
onsemi
Digital Potentiometer (POT), 32-Tap 50 kΩ, TDFN8, 2x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 2 mm |
Alternate Parts for CAT5114VP2I50GT3
This table gives cross-reference parts and alternative options found for CAT5114VP2I50GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114VP2I50GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5114GP2-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114GP2-50TE7 |
CAT5114SP2-50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8, Digital Potentiometer | onsemi | CAT5114VP2I50GT3 vs CAT5114SP2-50 |
CAT5114SP2I-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114SP2I-50 |
CAT5114VP2-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114VP2-50TE7 |
CAT5114GP2I-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114GP2I-50TE7 |
CAT5114SP2I-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114SP2I-50TE7 |
CAT5114GP2-50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8, Digital Potentiometer | onsemi | CAT5114VP2I50GT3 vs CAT5114GP2-50 |
CAT5114GP2I-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114GP2I-50 |
CAT5114SP2-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8 | onsemi | CAT5114VP2I50GT3 vs CAT5114SP2-50TE7 |