Part Details for CAT5116UI-TE13 by onsemi
Overview of CAT5116UI-TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5116UI-TE13
CAT5116UI-TE13 CAD Models
CAT5116UI-TE13 Part Data Attributes
|
CAT5116UI-TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5116UI-TE13
onsemi
32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 32000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5116UI-TE13
This table gives cross-reference parts and alternative options found for CAT5116UI-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5116UI-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5116YI | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5116UI-TE13 vs CAT5116YI |
CAT5116YI-G | Digital Potentiometer (POT), Log Taper, 100-Tap, TSSOP8, 4.4x3, 100-TUBE | onsemi | CAT5116UI-TE13 vs CAT5116YI-G |
CAT5116UI | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, TSSOP-8 | onsemi | CAT5116UI-TE13 vs CAT5116UI |
CAT5116YI | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT5116UI-TE13 vs CAT5116YI |
CAT5116YI-TE13 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT5116UI-TE13 vs CAT5116YI-TE13 |
CAT5116YI-T3 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT5116UI-TE13 vs CAT5116YI-T3 |
CAT5116YI-GT3 | Digital Potentiometer (POT), Log Taper, 100-Tap, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT5116UI-TE13 vs CAT5116YI-GT3 |
CAT5116YI-GT3 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT5116UI-TE13 vs CAT5116YI-GT3 |
CAT5116UI-TE13 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT5116UI-TE13 vs CAT5116UI-TE13 |
CAT5116YI-TE13 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT5116UI-TE13 vs CAT5116YI-TE13 |