Part Details for CAT5118TBI-50-T10 by Catalyst Semiconductor
Overview of CAT5118TBI-50-T10 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for CAT5118TBI-50-T10
CAT5118TBI-50-T10 CAD Models
CAT5118TBI-50-T10 Part Data Attributes
|
CAT5118TBI-50-T10
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5118TBI-50-T10
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for CAT5118TBI-50-T10
This table gives cross-reference parts and alternative options found for CAT5118TBI-50-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5118TBI-50-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5118TBI-50-T3 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5118TBI-50-T10 vs CAT5118TBI-50-T3 |
CAT5118TBI-50-T | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5118TBI-50-T10 vs CAT5118TBI-50-T |
CAT5118TBI-50-T10 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5118TBI-50-T10 vs CAT5118TBI-50-T10 |
CAT5118TPI-50-T10 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5118TBI-50-T10 vs CAT5118TPI-50-T10 |
CAT5118TBI-50-T3 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5118TBI-50-T10 vs CAT5118TBI-50-T3 |
CAT5118TPI-50-T | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5118TBI-50-T10 vs CAT5118TPI-50-T |
CAT5118TBI-50-T | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, SOT-23, 5 PIN, Digital Potentiometer | onsemi | CAT5118TBI-50-T10 vs CAT5118TBI-50-T |
CAT5118TBI-50-GT10 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5118TBI-50-T10 vs CAT5118TBI-50-GT10 |
CAT5118TBI-50-GT3 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5118TBI-50-T10 vs CAT5118TBI-50-GT3 |
CAT5118TBI-50-GT3 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5118TBI-50-T10 vs CAT5118TBI-50-GT3 |