Part Details for CAT5119TBI-00GT3 by onsemi
Overview of CAT5119TBI-00GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5119TBI-00GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5119TBI-00GT3
|
Avnet Americas | Digital Potentiometer 32POS 100k Ohm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5119TBI-00GT3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1417 Partner Stock |
|
$0.9796 / $1.1692 | Buy Now |
|
Rochester Electronics | CAT5119 - 32-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23179 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
CAT5119TBI-00GT3
|
Avnet Americas | Digital Potentiometer 32POS 100k Ohm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5119TBI-00GT3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1417 Partner Stock |
|
$0.9796 / $1.1692 | Buy Now |
DISTI #
CAT5119TBI-00GT3
|
Avnet Americas | Digital Potentiometer 32POS 100k Ohm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5119TBI-00GT3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1417 Partner Stock |
|
$0.9796 / $1.1692 | Buy Now |
|
Chip1Cloud | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-6 | 2990 |
|
RFQ | |
DISTI #
4197735
|
Farnell | DIGITAL POTENTIOMETER (POT) RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 23179 |
|
$1.1517 | Buy Now |
|
Flip Electronics | Stock, ship today | 1417 |
|
$0.7900 | RFQ |
Part Details for CAT5119TBI-00GT3
CAT5119TBI-00GT3 CAD Models
CAT5119TBI-00GT3 Part Data Attributes
|
CAT5119TBI-00GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5119TBI-00GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 6 Lead, 1.6x2.9 | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |
Alternate Parts for CAT5119TBI-00GT3
This table gives cross-reference parts and alternative options found for CAT5119TBI-00GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5119TBI-00GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5119TBI00-T10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5119TBI-00GT3 vs CAT5119TBI00-T10 |
CAT5119TBI00-GT10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5119TBI-00GT3 vs CAT5119TBI00-GT10 |
CAT5119TBI00-T3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5119TBI-00GT3 vs CAT5119TBI00-T3 |