Converters
CAT5411B-00-TE13
Description: DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24

Overview of CAT5411B-00-TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT5411B-00-TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5411B-00-TE13 by onsemi

CAT5411B-00-TE13
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
BGA
Package Description
CSP, BGA-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e0
Number of Functions
2
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA24,4X6,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.765 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Total Resistance-Nom
100000 Ω
Want to compare parts?
  1. CAT5411B-00-TE13
    onsemi
    DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24
    VS

Alternate Parts for CAT5411B-00-TE13

This table gives cross-reference parts and alternative options found for CAT5411B-00-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5411B-00-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5411BI-00-TE13 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24 onsemi CAT5411B-00-TE13 vs CAT5411BI-00-TE13
CAT5411B-00-TE13 Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 Catalyst Semiconductor CAT5411B-00-TE13 vs CAT5411B-00-TE13
CAT5411BI-00 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24 onsemi CAT5411B-00-TE13 vs CAT5411BI-00
Part Number Description Manufacturer Compare
CAT5411WI-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5411B-00-TE13 vs CAT5411WI-50-TE13
CAT5411UI-10 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, TSSOP-24 Catalyst Semiconductor CAT5411B-00-TE13 vs CAT5411UI-10
CAT5411B-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24 onsemi CAT5411B-00-TE13 vs CAT5411B-50-TE13
CAT5411B-50-TE13 Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 Catalyst Semiconductor CAT5411B-00-TE13 vs CAT5411B-50-TE13
CAT5411YI-00-TE13 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411B-00-TE13 vs CAT5411YI-00-TE13
CAT5411WI-25 Digital Potentiometer, 2 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 Catalyst Semiconductor CAT5411B-00-TE13 vs CAT5411WI-25
CAT5411YI-10 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 4.40 X 7.80 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 onsemi CAT5411B-00-TE13 vs CAT5411YI-10
CAT5411UI-25 DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411B-00-TE13 vs CAT5411UI-25
CAT5411YI-10-TE13 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411B-00-TE13 vs CAT5411YI-10-TE13
CAT5411WI-25 DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24 onsemi CAT5411B-00-TE13 vs CAT5411WI-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5411B-00-TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5411B-00-TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT5411B-00-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5411B-00-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5411B-00-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5411B-00-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5411B-00-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5411B-00-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5411B-00-TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: