Part Details for CAT5411BI-25-TE13 by onsemi
Overview of CAT5411BI-25-TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for CAT5411BI-25-TE13
CAT5411BI-25-TE13 CAD Models
CAT5411BI-25-TE13 Part Data Attributes
|
CAT5411BI-25-TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5411BI-25-TE13
onsemi
DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | CSP, BGA-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA24,4X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.765 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 2500 Ω |
Alternate Parts for CAT5411BI-25-TE13
This table gives cross-reference parts and alternative options found for CAT5411BI-25-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5411BI-25-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5411BI-25 | DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24 | onsemi | CAT5411BI-25-TE13 vs CAT5411BI-25 |
CAT5411BI-25-TE13 | Digital Potentiometer, 2 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 | Catalyst Semiconductor | CAT5411BI-25-TE13 vs CAT5411BI-25-TE13 |
CAT5411BI-25 | Digital Potentiometer, 2 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 | Catalyst Semiconductor | CAT5411BI-25-TE13 vs CAT5411BI-25 |
CAT5411B-25-TE13 | Digital Potentiometer, 2 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 | Catalyst Semiconductor | CAT5411BI-25-TE13 vs CAT5411B-25-TE13 |