Converters
CAT5419WI-25-TE13
Description: DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24

Overview of CAT5419WI-25-TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT5419WI-25-TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5419WI-25-TE13 by onsemi

CAT5419WI-25-TE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
2500 Ω
Width
7.5 mm
Want to compare parts?
  1. CAT5419WI-25-TE13
    onsemi
    DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24
    VS

Alternate Parts for CAT5419WI-25-TE13

This table gives cross-reference parts and alternative options found for CAT5419WI-25-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5419WI-25-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5419W-25 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419W-25
CAT5419W-25 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419W-25
CAT5419J-25-TE13 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419J-25-TE13
CAT5419J-25-TE13 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419J-25-TE13
CAT5419J-25 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419J-25
CAT5419WI-25-T1 Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL onsemi CAT5419WI-25-TE13 vs CAT5419WI-25-T1
CAT5419W-25-TE13 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419W-25-TE13
CAT5419JI-25 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419JI-25
CAT5419J-25 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419J-25
CAT5419JI-25 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419JI-25
Part Number Description Manufacturer Compare
CAT5419J-50 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419J-50
CAT5419WI-50-TE13 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419WI-50-TE13
CAT5419YI-50-T2 Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 50 kΩ, TSSOP24, 4.4x7.8, 2000-REEL onsemi CAT5419WI-25-TE13 vs CAT5419YI-50-T2
CAT5419JI-10 DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5419WI-25-TE13 vs CAT5419JI-10
CAT5419YI-25-TE13 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, LEAD AND HALOGEN FREE, TSSOP-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419YI-25-TE13
CAT5419Y-25 DUAL 2.5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, LEAD AND HALOGEN FREE, TSSOP-24 onsemi CAT5419WI-25-TE13 vs CAT5419Y-25
CAT5419JI-00 Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419JI-00
CAT5419B-25-TE13 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PBGA24, BGA-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419B-25-TE13
CAT5419BI-25 Digital Potentiometer, 2 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PBGA24, BGA-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419BI-25
CAT5419B-10-TE13 Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PBGA24, BGA-24 Catalyst Semiconductor CAT5419WI-25-TE13 vs CAT5419B-10-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5419WI-25-TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5419WI-25-TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT5419WI-25-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5419WI-25-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5419WI-25-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5419WI-25-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5419WI-25-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5419WI-25-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5419WI-25-TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: