Part Details for CAT6218-150TD-GT3 by onsemi
Overview of CAT6218-150TD-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA150TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA150TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Part Details for CAT6218-150TD-GT3
CAT6218-150TD-GT3 CAD Models
CAT6218-150TD-GT3 Part Data Attributes
|
CAT6218-150TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6218-150TD-GT3
onsemi
1.5V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOT | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |