Part Details for CAT6218270TD-GT3 by onsemi
Overview of CAT6218270TD-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT6218270TD-GT3
CAT6218270TD-GT3 CAD Models
CAT6218270TD-GT3 Part Data Attributes
|
CAT6218270TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6218270TD-GT3
onsemi
2.7V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for CAT6218270TD-GT3
This table gives cross-reference parts and alternative options found for CAT6218270TD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT6218270TD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT6218-270TDGT3 | LDO Regulator, 300 mA, with Quick Start VOUT = 2.7 V, TSOT-23. 5 Lead, 3000-REEL | onsemi | CAT6218270TD-GT3 vs CAT6218-270TDGT3 |
CAT6218-270TD-GT3 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | onsemi | CAT6218270TD-GT3 vs CAT6218-270TD-GT3 |