-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3357
|
Newark | Ldo 500Ma/Reel |Onsemi CAT6219-330TDGT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81Y5913
|
Newark | Ldo, Fixed, 0.5A, 3.3V, Tsot-23-5, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi CAT6219-330TDGT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CAT6219-330TDGT3
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT6219-330TDGT3) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6880 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
|
Bristol Electronics | 1604 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 1283 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5 | 1283 |
|
$0.5222 / $1.3055 | Buy Now |
|
Rochester Electronics | CAT6219 - 500mA LDO Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 199 |
|
$0.3481 / $0.4095 | Buy Now |
DISTI #
CAT6219-330TDGT3
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT6219-330TDGT3) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6880 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
DISTI #
CAT6219-330TDGT3
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT6219-330TDGT3) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6880 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT6219-330TDGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6219-330TDGT3
onsemi
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01584% | |
Load Regulation-Max | 0.066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT6219-330TDGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT6219-330TDGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT6219-330TD-GT3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT6219-330TDGT3 vs CAT6219-330TD-GT3 |
CAT6219330TD-GT3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | CAT6219-330TDGT3 vs CAT6219330TD-GT3 |