Datasheets
CAT809JSDI-GT3 by:

Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN

Part Details for CAT809JSDI-GT3 by Catalyst Semiconductor

Overview of CAT809JSDI-GT3 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CAT809JSDI-GT3

CAT809JSDI-GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT809JSDI-GT3 Part Data Attributes

CAT809JSDI-GT3 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT809JSDI-GT3 Catalyst Semiconductor Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SC-70
Package Description GREEN, MO-203, SC-70, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code SOT-323
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +4V
Width 1.25 mm

Alternate Parts for CAT809JSDI-GT3

This table gives cross-reference parts and alternative options found for CAT809JSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809JSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT809JSDI-GT3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN Rochester Electronics LLC CAT809JSDI-GT3 vs CAT809JSDI-GT3
CAT809JSDI-GT10 Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN Catalyst Semiconductor CAT809JSDI-GT3 vs CAT809JSDI-GT10
CAT809JSDI-GT10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi CAT809JSDI-GT3 vs CAT809JSDI-GT10
Part Number Description Manufacturer Compare
CAT809JSDI-GT3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN Rochester Electronics LLC CAT809JSDI-GT3 vs CAT809JSDI-GT3
CAT809JSDI-GT10 Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN Catalyst Semiconductor CAT809JSDI-GT3 vs CAT809JSDI-GT10
CAT809JSDI-GT10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi CAT809JSDI-GT3 vs CAT809JSDI-GT10

CAT809JSDI-GT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT809JSDI-GT3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT809JSDI-GT3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT809JSDI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT809JSDI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT809JSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT809JSDI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT809JSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT809JSDI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT809JSDI-GT3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: