Part Details for CAT809ZSDI-T by onsemi
Overview of CAT809ZSDI-T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT809ZSDI-T
CAT809ZSDI-T CAD Models
CAT809ZSDI-T Part Data Attributes
|
CAT809ZSDI-T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809ZSDI-T
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for CAT809ZSDI-T
This table gives cross-reference parts and alternative options found for CAT809ZSDI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809ZSDI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809ZEXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809ZSDI-T vs MAX809ZEXR-T |
CAT809ZEXR-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN | onsemi | CAT809ZSDI-T vs CAT809ZEXR-T10 |
CAT809ZSDI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN | onsemi | CAT809ZSDI-T vs CAT809ZSDI-GT10 |
MAX809ZEXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809ZSDI-T vs MAX809ZEXR-T10 |
CAT809ZSDI-GT10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN | Catalyst Semiconductor | CAT809ZSDI-T vs CAT809ZSDI-GT10 |
CAT809ZSDI-GT3 | Voltage Supervisor, Push-Pull, Active Low, SC-70, 3 Lead, 1.25x2, 3000-REEL | onsemi | CAT809ZSDI-T vs CAT809ZSDI-GT3 |
CAT809ZSDI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN | onsemi | CAT809ZSDI-T vs CAT809ZSDI-T3 |
CAT809ZEXR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | onsemi | CAT809ZSDI-T vs CAT809ZEXR-T |
CAT809ZEXR-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN | onsemi | CAT809ZSDI-T vs CAT809ZEXR-T3 |
MAX809SQ232T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.32 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | CAT809ZSDI-T vs MAX809SQ232T1G |