There are no models available for this part yet.
Overview of CAT810JTBI-GT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT810JTBI-GT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT810JTBI-GT3
|
Avnet Americas | Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT810JTBI-GT3) RoHS: Compliant Min Qty: 1346 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 428810 Partner Stock |
|
$0.2304 / $0.2750 | Buy Now | |
Bristol Electronics | 2890 |
|
RFQ | ||||
Quest Components | 2312 |
|
$0.3225 / $0.9215 | Buy Now | |||
Rochester Electronics | CAT810 - 3-Pin Microprocessor Power Supply Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 428810 |
|
$0.2304 / $0.2710 | Buy Now |
CAD Models for CAT810JTBI-GT3 by onsemi
Part Data Attributes for CAT810JTBI-GT3 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TO-236
|
Pin Count
|
3
|
Manufacturer Package Code
|
527AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max (Isup)
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.3 mm
|
Alternate Parts for CAT810JTBI-GT3
This table gives cross-reference parts and alternative options found for CAT810JTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810JTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810JTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | CAT810JTBI-GT3 vs CAT810JTBI-T3 |
CAT810JTBI | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3PIN | onsemi | CAT810JTBI-GT3 vs CAT810JTBI |
CAT810JTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | CAT810JTBI-GT3 vs CAT810JTBI-T10 |
CAT810JTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | CAT810JTBI-GT3 vs CAT810JTBI-GT10 |
CAT810JTBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | onsemi | CAT810JTBI-GT3 vs CAT810JTBI-T |
Related Parts for CAT810JTBI-GT3
-
CAT810JTBI-T3Power Management Circuits
-
FAN48630BUC315XSwitching Regulator or Controllers
-
CAT523LIOther Analog ICs
-
CAT6219-330TD-GT3Linear Regulator ICs
-
CA5130MOperational Amplifiers
-
FCPF165N65S3L1Power Field-Effect Transistors
-
CD4067BFMultiplexers or Switches
-
CDBD2020-GRectifier Diodes
-
T1042NXN7PQBMicroprocessors