Part Details for CAT810JTBI-T3 by Catalyst Semiconductor
Overview of CAT810JTBI-T3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT810JTBI-T3
CAT810JTBI-T3 CAD Models
CAT810JTBI-T3 Part Data Attributes
|
CAT810JTBI-T3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT810JTBI-T3
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for CAT810JTBI-T3
This table gives cross-reference parts and alternative options found for CAT810JTBI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810JTBI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810JTBI-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810JTBI-T3 vs CAT810JTBI-T |
CAT810JTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810JTBI-T3 vs CAT810JTBI-T10 |
CAT810JTPI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | CAT810JTBI-T3 vs CAT810JTPI-T10 |