There are no models available for this part yet.
Overview of CAT823ZSDI-GT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAT823ZSDI-GT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0006
|
Newark | Each |Onsemi CAT823ZSDI-GT3 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now | |
DISTI #
CAT823ZSDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin SC-70 T/R - Tape and Reel (Alt: CAT823ZSDI-GT3) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1209 Partner Stock |
|
$0.2708 / $0.3232 | Buy Now | |
Rochester Electronics | CAT823 - System Supervisory Voltage Reset with Watchdog and Manual Reset ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1209 |
|
$0.2707 / $0.3185 | Buy Now |
CAD Models for CAT823ZSDI-GT3 by onsemi
Part Data Attributes for CAT823ZSDI-GT3 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSSOT
|
Package Description
|
2 X 1.25 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
419AC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.32V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for CAT823ZSDI-GT3
This table gives cross-reference parts and alternative options found for CAT823ZSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823ZSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT823ZSDI-G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-203, SC-70, 5 PIN | onsemi | CAT823ZSDI-GT3 vs CAT823ZSDI-G |
Related Parts for CAT823ZSDI-GT3
-
CAT823ZTDI-GT3Power Management Circuits
-
ATXMEGA384C3-AUMicrocontrollers
-
TPS72518DCQRLinear Regulator ICs
-
CA6741CSOperational Amplifiers
-
VUM33-05Power Field-Effect Transistors
-
MC74HC4052ADMultiplexers or Switches
-
LV8549MC-AHMotion Control Electronics
-
CAT28F020LI12Flash Memories
-
CAT5115ZI-10Digital Potentiometers