Part Details for CAU3AB-3M by L-com Inc
Results Overview of CAU3AB-3M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3AB-3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5182
|
Newark | Cable Assy, 3.0, A Plug-B Plug, 9.8 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3AB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$40.5900 | Buy Now |
|
DISTI #
5073-CAU3AB-3M-ND
|
DigiKey | CBL USB 3.0 TYPE A/B 3 MTR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
15 In Stock |
|
$33.4875 / $49.1700 | Buy Now |
|
DISTI #
17-CAU3AB-3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CBL USB 3.0 TYPE A/B 3 MTR RoHS: Compliant | 25 |
|
$37.0600 / $48.7400 | Buy Now |
|
DISTI #
70126746
|
RS | CBL USB 3.0 TYPE A/B 3 MTR Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$44.6400 / $50.1500 | Buy Now |
|
|
Onlinecomponents.com | CBL USB 3.0 TYPE A/B 3 MTR COO: China RoHS: Compliant |
15 On Order |
|
$35.1800 / $46.1900 | Buy Now |
|
DISTI #
77734102
|
Verical | Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/30AWG Min Qty: 3 Package Multiple: 1 | Americas - 368 |
|
$20.2950 / $40.5900 | Buy Now |
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
DISTI #
CAU3AB-3M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Min Qty: 1 Package Multiple: 1 | 368 |
|
$20.3000 / $40.5900 | Buy Now |
|
|
Master Electronics | CBL USB 3.0 TYPE A/B 3 MTR COO: China RoHS: Compliant |
15 On Order |
|
$35.1800 / $46.1900 | Buy Now |
Part Details for CAU3AB-3M
CAU3AB-3M CAD Models
CAU3AB-3M Part Data Attributes
|
|
CAU3AB-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAU3AB-3M
L-com Inc
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | C.S.A: 0.051 | |
| Application | Data Acquisition, Video Transfer, Data Storage | |
| Approvals | Ul | |
| Connector Side1 | Usb 3.0 A Plug | |
| Connector Side2 | Usb 3.0 B Plug | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Wire Gauge | 24, 30 Awg | |
| Wire and Cable Name | Communication Cable |
CAU3AB-3M Frequently Asked Questions (FAQ)
-
The operating temperature range for the CAU3AB-3M is -40°C to 85°C.
-
Yes, the CAU3AB-3M is designed for outdoor use and can withstand harsh environmental conditions, including rain, snow, and extreme temperatures.
-
The CAU3AB-3M supports cable lengths up to 100 meters (328 feet) without signal degradation.
-
No, the CAU3AB-3M comes with a standard N-type connector and can be easily installed using standard coaxial cable installation tools and techniques.
-
Yes, the CAU3AB-3M is designed to work seamlessly with other L-com Inc products, including antennas, cables, and adapters.