Part Details for CAU3ZAMICB-3M by L-com Inc
Results Overview of CAU3ZAMICB-3M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3ZAMICB-3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36X2306
|
Newark | Cbl Assy, 3.0, A Plug-Micro B Plug, 9.8 , Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3ZAMICB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$79.9900 | Buy Now |
|
DISTI #
5073-CAU3ZAMICB-3M-ND
|
DigiKey | CBL USB 3.0 A/MIC B LSZH 3.0M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4100 | Buy Now |
|
DISTI #
17-CAU3ZAMICB-3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CBL USB 3.0 A/MIC B LSZH 3.0M RoHS: Compliant | 0 |
|
$77.3000 / $90.6300 | Order Now |
|
DISTI #
73605310
|
RS | LSZH USB 3.0 Cable Type A Micro B3.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5300 / $79.9900 | RFQ |
|
|
Onlinecomponents.com | CBL USB 3.0 A/MIC B LSZH 3.0M COO: China RoHS: Compliant | 0 |
|
$70.3900 / $85.1400 | Buy Now |
|
DISTI #
77734299
|
Verical | USB 3.0Cable Type A - Micro B Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$63.1921 / $79.9900 | Buy Now |
|
DISTI #
CAU3ZAMICB-3M
|
L-com US | L-com's CAU3ZAMICB series of USB 3.0 cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. Quantity pricing is available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 36 |
|
$63.1900 / $79.9900 | Buy Now |
Part Details for CAU3ZAMICB-3M
CAU3ZAMICB-3M CAD Models
CAU3ZAMICB-3M Part Data Attributes
|
|
CAU3ZAMICB-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAU3ZAMICB-3M
L-com Inc
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | C.S.A: 0.051 | |
| Application | Military, Aerospace, Data Storage, Shipboard,Video Transfer | |
| Approvals | Ul | |
| Connector Side1 | Usb 3.0 A Plug | |
| Connector Side2 | Usb 3.0 Micro-B | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Wire Gauge | 24, 30 Awg | |
| Wire and Cable Name | Communication Cable |