Part Details for CAVISU3AB-2-1M by L-com Inc
Results Overview of CAVISU3AB-2-1M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAVISU3AB-2-1M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47X2774
|
Newark | Cable Assy, 3.0, A Plug-B Plug, 3.3 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CAVISU3AB-2-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$87.9900 | Buy Now |
|
DISTI #
5073-CAVISU3AB-2-1M-ND
|
DigiKey | CA USB3.0 A/B 2X HDW 1M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.7400 | Buy Now |
|
DISTI #
17-CAVISU3AB-2-1M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB3.0 A/B 2X HDW 1M RoHS: Compliant | 0 |
|
$85.0300 / $99.6900 | Order Now |
|
DISTI #
73602860
|
RS | USB 3.0 CableType A/B with Thumbscrew Hardware 1.0M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5300 / $101.7300 | RFQ |
|
|
Onlinecomponents.com | CA USB3.0 A/B 2X HDW 1M COO: China RoHS: Compliant | 0 |
|
$77.4300 / $93.6600 | Buy Now |
|
DISTI #
77734162
|
Verical | CAVISU3AB-2-1M Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$69.5121 / $87.9900 | Buy Now |
|
DISTI #
CAVISU3AB-2-1M
|
L-com US | These cables are manufactured per the mechanical requirements of the USB3 Vision standard. In addition to supporting the machine vision camera market, the screw mount hardware is beneficial in many applications where standard USB connectors can become dislodged due to jostling, vibration, etc. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. L-com is a member of the AIA (Automated Imaging Association) trade group. Min Qty: 1 Package Multiple: 1 | 86 |
|
$69.5100 / $87.9900 | Buy Now |
Part Details for CAVISU3AB-2-1M
CAVISU3AB-2-1M CAD Models
CAVISU3AB-2-1M Part Data Attributes
|
|
CAVISU3AB-2-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAVISU3AB-2-1M
L-com Inc
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | C.S.A: 0.051 | |
| Application | Usb3 Vision, Data Storage, Data Acquisition | |
| Approvals | Ul | |
| Connector Side1 | Usb 3.0 A Plug | |
| Connector Side2 | Usb 3.0 B Plug | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Wire Gauge | 24, 30 Awg | |
| Wire and Cable Name | Communication Cable |