Part Details for CAVISU3AMICB-3M by L-com Inc
Results Overview of CAVISU3AMICB-3M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CAVISU3AMICB-3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X7360
|
Newark | Cbl Assy, 3.0, A Plug-Micro B Plug, 9.8 , Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CAVISU3AMICB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$58.9900 | Buy Now |
|
DISTI #
5073-CAVISU3AMICB-3M-ND
|
DigiKey | CA USB3.0 A/MICRO B W/HDW 3M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$50.0044 / $69.2000 | Buy Now |
|
DISTI #
17-CAVISU3AMICB-3M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CA USB3.0 A/MICRO B W/HDW 3M RoHS: Compliant | 1 |
|
$53.8600 / $69.1000 | Buy Now |
|
DISTI #
73601491
|
RS | USB 3.0 CableType Micro B/A with Thumbscrew Hardware 3.0M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2800 / $69.2000 | RFQ |
|
|
Onlinecomponents.com | CA USB3.0 A/MICRO B W/HDW 3M COO: China RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
|
DISTI #
77734171
|
Verical | USB 3.0Cable, Type Micro B/A Min Qty: 2 Package Multiple: 1 | Americas - 786 |
|
$46.6021 / $58.9900 | Buy Now |
|
DISTI #
CAVISU3AMICB-3M
|
L-com US | These cables are manufactured per the mechanical requirements of the USB3 Vision standard. In addition to supporting the machine vision camera market, the screw mount hardware is beneficial in many applications where standard USB connectors can become dislodged due to jostling, vibration, etc. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. L-com is a member of the AIA (Automated Imaging Association) trade group. Min Qty: 1 Package Multiple: 1 | 786 |
|
$46.6000 / $58.9900 | Buy Now |
Part Details for CAVISU3AMICB-3M
CAVISU3AMICB-3M CAD Models
CAVISU3AMICB-3M Part Data Attributes
|
|
CAVISU3AMICB-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAVISU3AMICB-3M
L-com Inc
Cable Assembly, 10 Conductor(s), 24AWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ce | |
| Connector Side1 | Usb 3.0 Plug | |
| Connector Side2 | Micro-B Usb 3.0 | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Pvc | |
| MIL Conformance | No | |
| Number of Conductors | 10 | |
| Shielding | Yes | |
| Wire Gauge | 24 Awg |