-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3960
|
Newark | Res, Array, Iso, 150R, 0.25W, 5%, 1206 Rohs Compliant: Yes |Bourns CAY16-151J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
06X4916
|
Newark | Res N/W, Isolated, 150R, 5%, 50V, 1206, Resistance:150Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-151J4LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 732 |
|
$0.0120 | Buy Now |
DISTI #
61J4755
|
Newark | Resistor Network, non-Specified,150Ohms,50Wv,5+/-% Tol,1206-Case Rohs Compliant: Yes |Bourns CAY16-151J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAY16-151J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 150 OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49119 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CAY16-151J4LF
|
Avnet Americas | Resistor, Array, 150 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-151J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0142 | Buy Now |
DISTI #
06X4916
|
Avnet Americas | Resistor, Array, 150 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 06X4916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 732 Partner Stock |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
652-CAY16-151J4LF
|
Mouser Electronics | Resistor Networks & Arrays 150ohm 5% Convex 4resistors RoHS: Compliant | 18954 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06246414
|
Arrow Electronics | Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 7407 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1642 Container: Cut Strips | Americas - 19415 |
|
$0.0125 / $0.0135 | Buy Now |
DISTI #
70276329
|
RS | Resistor, Thick Film, Networks & Arrays,150 Ohm,5%,8 Pin | Bourns CAY16-151J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0500 / $0.0710 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant |
60000 In Stock |
|
$0.0102 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY16-151J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-151J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |