Part Details for CB03YTYN801 by Viking Tech Corp
Overview of CB03YTYN801 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYN801
CB03YTYN801 CAD Models
CB03YTYN801 Part Data Attributes
|
CB03YTYN801
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB03YTYN801
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYN801
This table gives cross-reference parts and alternative options found for CB03YTYN801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYN801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYN102 | Ferrite Bead | Viking Tech Corp | CB03YTYN801 vs CB03YTYN102 |
ACSB-0603-301-T | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CB03YTYN801 vs ACSB-0603-301-T |
FBM0603-751E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | CB03YTYN801 vs FBM0603-751E |
CB03YTYN751 | Ferrite Bead | Viking Tech Corp | CB03YTYN801 vs CB03YTYN751 |
ACB1608H-060-T | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | CB03YTYN801 vs ACB1608H-060-T |
SBK160808T-102Y-S | Ferrite Chip | Chilisin Electronics Corp | CB03YTYN801 vs SBK160808T-102Y-S |
HB-1T1608-102JL | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | CB03YTYN801 vs HB-1T1608-102JL |
CB03YTQN102 | Ferrite Bead | Viking Tech Corp | CB03YTYN801 vs CB03YTQN102 |