Part Details for CB101 by XP Power
Results Overview of CB101 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB101 Information
CB101 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CB101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84Y5684
|
Newark | Dc-Dc Converter, 1 O/P, 10Kv, 100Ua, |Xp Power CB101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$616.8400 | Buy Now |
|
DISTI #
209-CB101
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+10kV | 3 |
|
$596.3700 / $614.8100 | Buy Now |
|
DISTI #
71928389
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 1W, -10000V@100A, 11.5-16V IN, CB SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$614.8100 | RFQ |
CB101 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CB101 Part Data Attributes
|
|
CB101
XP Power
Buy Now
Datasheet
|
Compare Parts:
CB101
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Part Life Cycle Code | Active | |
| Package Description | Package-8 | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2020-03-30 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 82.55 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 0.0001 A | |
| Output Voltage-Max | 10100 V | |
| Output Voltage-Min | 9900 V | |
| Output Voltage-Nom | 10000 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,8LEAD,.4 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage | |
| Ripple Voltage (Main Out) | 3.535 Vrms | |
| Seated Height-Max | 15.71 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 7.62 Mm | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 31.8 Mm |
CB101 Frequently Asked Questions (FAQ)
-
The maximum capacitive load for the CB101 is 10uF. Exceeding this value may cause instability or oscillation.
-
While the CB101 has a rated operating temperature range of -40°C to +85°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation.
-
The CB101 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. However, it's essential to review the specific certification requirements for your application and ensure the CB101 meets those standards.
-
The recommended input fuse value for the CB101 is 1A to 5A, depending on the specific model and input voltage. Consult the datasheet or contact XP Power for specific guidance.
-
Yes, you can parallel multiple CB101 units for higher power, but it's crucial to ensure that the units are identical, and the output voltages are matched. Additionally, a master-slave configuration is recommended to prevent oscillation.