Part Details for CB10LV473M by TE Connectivity
Overview of CB10LV473M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10LV473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3931
|
Newark | Trimmer Potentiometer, 47Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:47Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:150Mw Rohs Compliant: Yes |Citec Te Connectivity CB10LV473M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1630480-5
|
Avnet Abacus | Resistor Trimmer, Carbon, 47 kOhm, � 20%, 150 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1630480-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for CB10LV473M
CB10LV473M CAD Models
CB10LV473M Part Data Attributes
|
CB10LV473M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB10LV473M
TE Connectivity
Trimmer, Carbon Film, 0.15W, 47000ohm, 150V, 20% +/-Tol, -500,500ppm/Cel, 1 Turn(s), 4339, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Flame Retardant | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.8 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 4339 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |