Part Details for CB1608GA331E by Samwha Electronics
Overview of CB1608GA331E by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1608GA331E
CB1608GA331E CAD Models
CB1608GA331E Part Data Attributes:
|
CB1608GA331E
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1608GA331E
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 330 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for CB1608GA331E
This table gives cross-reference parts and alternative options found for CB1608GA331E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1608GA331E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE601M | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CB1608GA331E vs CZB1JGTTE601M |
CZB1JGTTE601K | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CB1608GA331E vs CZB1JGTTE601K |