Part Details for CB3216PA350T by Samwha Electronics
Overview of CB3216PA350T by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB3216PA350T
CB3216PA350T CAD Models
CB3216PA350T Part Data Attributes:
|
CB3216PA350T
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB3216PA350T
Samwha Electronics
Ferrite Chip, 1 Function(s), 3A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 35 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Width | 1.6 mm |
Alternate Parts for CB3216PA350T
This table gives cross-reference parts and alternative options found for CB3216PA350T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3216PA350T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3216PA600T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB3216PA350T vs CB3216PA600T |
FPB-1206-E101P7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | CB3216PA350T vs FPB-1206-E101P7 |
CB3216PA121T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB3216PA350T vs CB3216PA121T |
FPB-1206-E101MB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | CB3216PA350T vs FPB-1206-E101MB |
CB3216PA101T | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB3216PA350T vs CB3216PA101T |
FPB-1206-E101M7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | CB3216PA350T vs FPB-1206-E101M7 |
CB3216PA600E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB3216PA350T vs CB3216PA600E |
FPB-1206-E101M3 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | CB3216PA350T vs FPB-1206-E101M3 |
CB04YTYH900 | Ferrite Bead | Viking Tech Corp | CB3216PA350T vs CB04YTYH900 |
CB3216PM121E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | CB3216PA350T vs CB3216PM121E |