Part Details for CB3LV-3C-3M6864 by CTS Corporation
Overview of CB3LV-3C-3M6864 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-3M6864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-3M6864
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-3M6864) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3LV-3C-3M6
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 50ppm 3.6864MHz RoHS: Compliant | 1419 |
|
$0.9650 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.8070 / $0.9940 | Buy Now |
|
Quest Components | 844 |
|
$1.0256 / $2.4864 | Buy Now | |
DISTI #
CB3LV-3C-3M686400
|
Avnet Asia | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8850 / $0.9972 | Buy Now |
|
Master Electronics | Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.8070 / $0.9940 | Buy Now |
Part Details for CB3LV-3C-3M6864
CB3LV-3C-3M6864 CAD Models
CB3LV-3C-3M6864 Part Data Attributes:
|
CB3LV-3C-3M6864
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-3M6864
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3C-3M6864
This table gives cross-reference parts and alternative options found for CB3LV-3C-3M6864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-3M6864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3I-3M6864 | HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-3C-3M6864 vs CB3LV-3I-3M6864 |