-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3I-100M00000
|
Avnet Americas | SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-100M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.9804 / $1.4043 | Buy Now |
DISTI #
774-CB3LV-3I-100M0
|
Mouser Electronics | Standard Clock Oscillators 100.0MHz 3.3V -40C +85C RoHS: Compliant | 10028 |
|
$1.5600 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9740 / $1.3290 | Buy Now |
DISTI #
66708922
|
Verical | Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.4815 / $1.7616 | Buy Now |
DISTI #
CB3LV-3I-100M00000
|
Avnet Americas | SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-100M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.9804 / $1.4043 | Buy Now |
DISTI #
CB3LV-3I-100M00
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Chip1Cloud | XTAL OSC XO 100.0000MHZ HCMOS / Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package | 3480 |
|
RFQ | |
|
Master Electronics | Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9740 / $1.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3LV-3I-100M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-100M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |