Part Details for CB6825 by Rockwell Automation / Allen-Bradley
Overview of CB6825 by Rockwell Automation / Allen-Bradley
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB6825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 43 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for CB6825
CB6825 CAD Models
CB6825 Part Data Attributes
|
CB6825
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB6825
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB6825
This table gives cross-reference parts and alternative options found for CB6825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB6825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G682JS | Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07G682JS |
RCR07682JM | Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07682JM |
RCR07682JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07682JP |
RCR07G682JR | Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07G682JR |
RCR07G682JP | Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07G682JP |
RCR07682JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07682JS |
RCR07682JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07682JR |
RCR07G682JM | Fixed Resistor, Carbon Composition, 0.25W, 6800ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB6825 vs RCR07G682JM |