There are no models available for this part yet.
Overview of CBAT54ATRPBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CBAT54ATRPBFREE by Central Semiconductor Corp
Part Data Attributes for CBAT54ATRPBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.6 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
2 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CBAT54ATRPBFREE
This table gives cross-reference parts and alternative options found for CBAT54ATRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBAT54ATRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54ATIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CBAT54ATRPBFREE vs CBAT54ATIN/LEAD |
BAT54AWL-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | CBAT54ATRPBFREE vs BAT54AWL-AL3-R |
BAT54A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CBAT54ATRPBFREE vs BAT54A-HF |
BAT54AWG-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | CBAT54ATRPBFREE vs BAT54AWG-AL3-R |
BAT54AWS | Rectifier Diode, | Taitron Components Inc | CBAT54ATRPBFREE vs BAT54AWS |
BAT54A-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | CBAT54ATRPBFREE vs BAT54A-AQ |
BAT54AWT | Rectifier Diode, | Taitron Components Inc | CBAT54ATRPBFREE vs BAT54AWT |
BAT54A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | CBAT54ATRPBFREE vs BAT54A |
BAT54A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CBAT54ATRPBFREE vs BAT54A |
BAT54AHYFHT116 | Rectifier Diode, | ROHM Semiconductor | CBAT54ATRPBFREE vs BAT54AHYFHT116 |