Part Details for CBC3225T101MR by TAIYO YUDEN
Results Overview of CBC3225T101MR by TAIYO YUDEN
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T101MR Information
CBC3225T101MR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T101MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AC6651
|
Newark | Power Inductor, 100Uh, 270Ma, 20%, Product Range:Cb Series, Inductance:100 H, Dc Current Rating:340Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:1.4Ohm, Packaging:Cut Tape Rohs Compliant: Yes |Taiyo Yuden CBC3225T101MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 9000 |
|
$0.1030 / $0.1560 | Buy Now |
|
DISTI #
30K5410
|
Newark | Power Inductor, 100Uh, 270Ma, 20%, Inductance:100Μh, Dc Resistance Max:1.4Ohm, Self Resonant Frequency:6Mhz, Dc Current Rating:340Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC3225T101MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2947 |
|
$0.1820 / $0.2170 | Buy Now |
|
DISTI #
85R4803
|
Newark | Inductor, 100Uh, 340Ma, +20%, 6Mhz, Full Reel, Inductance:100Μh, Dc Resistance Max:1.4Ohm, Self Resonant Frequency:6Mhz, Dc Current Rating:340Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBC3225T101MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 1000 |
|
$0.1060 / $0.1550 | Buy Now |
|
DISTI #
587-1628-1-ND
|
DigiKey | FIXED IND 100UH 340MA 1.82OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
58466 In Stock |
|
$0.0731 / $0.1900 | Buy Now |
|
DISTI #
CBC3225T101MR
|
Avnet Americas | - Tape and Reel (Alt: CBC3225T101MR) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 9000 |
|
$0.0757 / $0.1881 | Buy Now |
|
DISTI #
85R4803
|
Avnet Americas | - Tape and Reel (Alt: 85R4803) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 1000 Partner Stock |
|
$0.1030 / $0.1530 | Buy Now |
|
DISTI #
30K5410
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 30K5410) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1300 / $0.2140 | Buy Now |
|
DISTI #
963-CBC3225T101MR
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA322525T101M RPLCMT PN 1210 100uH 1820mOhms 270mA RoHS: Compliant | 39501 |
|
$0.0820 / $0.1900 | Buy Now |
|
|
Future Electronics | CB Series 1210 100 uH ±20 % Tol. 340 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$0.0828 / $0.0900 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Chip Wirewound 100uH 20% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R COO: Philippines RoHS: Compliant |
20000 In Stock |
|
$0.0709 / $0.0965 | Buy Now |
US Tariff Estimator: CBC3225T101MR by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBC3225T101MR
CBC3225T101MR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBC3225T101MR Part Data Attributes
|
|
CBC3225T101MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T101MR
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 11 Weeks | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 1.82 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.5 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.27 A | |
| Self Resonance Frequency | 6 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
CBC3225T101MR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the CBC3225T101MR is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, but it's recommended to consult with the manufacturer for specific vibration requirements.
-
The CBC3225T101MR is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Yes, the CBC3225T101MR meets the requirements for automotive applications, including AEC-Q200 qualification, but it's recommended to consult with the manufacturer for specific application requirements.
-
The CBC3225T101MR is designed to withstand humidity up to 85% RH, but it's recommended to take precautions to prevent moisture ingress, such as using a conformal coating or potting compound.