Part Details for CBC3225T330KR by TAIYO YUDEN
Results Overview of CBC3225T330KR by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T330KR Information
CBC3225T330KR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T330KR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65T1126
|
Newark | Inductor, 33Uh, 500Ma, 10%, 13Mhz, Smd, Dc Current Rating:500Ma, Dc Resistance Max:0.41Ohm, Inductance:33Μh, Inductance Tolerance:± 10%, Reel Quantity:1000, Self Resonant Frequency:13Mhz Rohs Compliant: Yes |Taiyo Yuden CBC3225T330KR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1060 / $0.1550 | Buy Now |
|
DISTI #
82T8595
|
Newark | Inductor, 33Uh, 500Ma, 10%, 13Mhz, Smd, Inductance:33Μh, Dc Resistance Max:0.41Ohm, Self Resonant Frequency:13Mhz, Dc Current Rating:570Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC3225T330KR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 | Buy Now |
|
DISTI #
587-3068-1-ND
|
DigiKey | FIXED IND 33UH 570MA 533MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33856 In Stock |
|
$0.0680 / $0.1800 | Buy Now |
|
DISTI #
CBC3225T330KR
|
Avnet Americas | - Tape and Reel (Alt: CBC3225T330KR) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 3000 |
|
$0.0761 / $0.1782 | Buy Now |
|
DISTI #
963-CBC3225T330KR
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA322525T330K RPLCMT PN 1210 33uH 533mOhms 10% 500mA RoHS: Compliant | 67513 |
|
$0.0800 / $0.1800 | Buy Now |
|
|
Future Electronics | CBC Series 1210 33UH 500mA 410 mOhms SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0828 / $0.0884 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.57A 0.533Ohm DCR 1210 T/R COO: Philippines RoHS: Compliant |
6000 In Stock |
|
$0.0715 / $0.0915 | Buy Now |
|
DISTI #
89518543
|
Verical | Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.57A 0.533Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2440 | Americas - 6000 |
|
$0.0974 / $0.1076 | Buy Now |
|
DISTI #
CBC3225T330KR
|
TTI | Power Inductors - SMD 963-LSQPA322525T330K RPLCMT PN 1210 33uH 533mOhms 10% 500mA RoHS: Exempt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0780 / $0.0890 | Buy Now |
|
|
Ameya Holding Limited | CBC Series 1210 33UH 500mA 410 mOhms SMD Wirewound Inductor | 1000-Authorized Distributor |
|
RFQ |
US Tariff Estimator: CBC3225T330KR by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBC3225T330KR
CBC3225T330KR Part Data Attributes
|
|
CBC3225T330KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T330KR
TAIYO YUDEN
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.533 Ω | |
| Inductance-Nom (L) | 33 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.5 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 0.5 A | |
| Self Resonance Frequency | 13 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |
CBC3225T330KR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the CBC3225T330KR is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR may vary depending on the frequency.
-
The CBC3225T330KR is rated for operation up to 125°C, but the capacitance and ESR may degrade at high temperatures. Derating may be necessary for extended operation above 85°C.
-
Yes, the CBC3225T330KR is compatible with lead-free soldering processes, but the recommended soldering temperature and time may vary depending on the specific process.
-
The CBC3225T330KR has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.