Part Details for CBC3225T330MR by TAIYO YUDEN
Results Overview of CBC3225T330MR by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T330MR Information
CBC3225T330MR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T330MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K3558
|
Newark | Inductor, Hi Current Wound, 1210, 33Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T330MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0970 / $0.1460 | Buy Now |
|
DISTI #
587-5508-1-ND
|
DigiKey | FIXED IND 33UH 570MA 533MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.0762 / $0.1900 | Buy Now |
|
DISTI #
CBC3225T330MR
|
Avnet Americas | - Tape and Reel (Alt: CBC3225T330MR) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0824 / $0.0974 | Buy Now |
|
DISTI #
963-CBC3225T330MR
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA322525T330M RPLCMT PN 1210 33uH 533mOhms 20% 500mA RoHS: Compliant | 4159 |
|
$0.0850 / $0.1900 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$0.0701 / $0.0984 | Buy Now |
|
DISTI #
CBC3225T330MR
|
TME | Inductor: wire, SMD, 33uH, Ioper: 570mA, R: 410mΩ, ±20%, CB, 3.2x2.5mm Min Qty: 1 | 0 |
|
$0.0810 / $0.1900 | RFQ |
|
|
Ameya Holding Limited | FIXED IND 33UH 570MA 533 MOHM | 1000-Authorized Distributor |
|
RFQ | |
|
|
Chip Stock | InductorPowerChipWirewound33uH20%100KHzFerrite0.57A0.533OhmDCR1210T/R | 132500 |
|
RFQ |