Part Details for CBC3225T3R3MR by TAIYO YUDEN
Results Overview of CBC3225T3R3MR by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T3R3MR Information
CBC3225T3R3MR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T3R3MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K3557
|
Newark | Inductor, Hi Current Wound, 1210, 3.3Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T3R3MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0970 / $0.1460 | Buy Now |
|
DISTI #
587-5828-1-ND
|
DigiKey | FIXED IND 3.3UH 1.04A 123.5 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
212 In Stock |
|
$0.0762 / $0.1900 | Buy Now |
|
DISTI #
CBC3225T3R3MR
|
Avnet Americas | - Tape and Reel (Alt: CBC3225T3R3MR) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0689 / $0.0871 | Buy Now |
|
DISTI #
963-CBC3225T3R3MR
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA322525T3R3M RPLCMT PN 1210 3.3uH .1235Ohms 1040mAur RoHS: Compliant | 2778 |
|
$0.0820 / $0.1900 | Buy Now |
|
|
Future Electronics | FIXED IND 3.3UH 1.04A 123.5 MOHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0828 / $0.0884 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Chip Wirewound 3.3uH 20% 100KHz Ferrite 1.04A 0.1235Ohm DCR 1210 T/R COO: Philippines RoHS: Compliant | 0 |
|
$0.0700 / $0.0870 | Buy Now |
|
DISTI #
LQCBC3225T3R3MR
|
Avnet Abacus | (Alt: LQCBC3225T3R3MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 3.3uH 2A 1210 Fixed Inductors RoHS | 325 |
|
$0.0597 / $0.1115 | Buy Now |
|
DISTI #
CBC3225T3R3MR
|
Maritex | Power Inductors – SMD, TAIYO YUDEN, CBC3225T3R3MR, 3.3 µH, 95 mOhm, 100 kHz, 20 % Min Qty: 1 Package Multiple: 1 | 4000 |
|
$0.0730 / $0.1670 | Buy Now |
US Tariff Estimator: CBC3225T3R3MR by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBC3225T3R3MR
CBC3225T3R3MR Part Data Attributes
|
|
CBC3225T3R3MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T3R3MR
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.1235 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.5 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current-Max | 1.04 A | |
| Self Resonance Frequency | 160 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Dcr Measured At 30% Tolerance | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
CBC3225T3R3MR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CBC3225T3R3MR is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CBC3225T3R3MR is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The ESR of the CBC3225T3R3MR is 0.03Ω, which is relatively low. This means that the capacitor has low energy losses and can handle high-frequency applications.
-
Yes, the CBC3225T3R3MR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The CBC3225T3R3MR has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.