Part Details for CBL-CDAT-0528 by Super Micro Computer Inc
Results Overview of CBL-CDAT-0528 by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
| SF-SFPP2EPASS-000.5 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-000.5 0.5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (1.6 ft) | |
| SF-SFPP2EPASS-003 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-003 3m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (9.8 ft) |
Price & Stock for CBL-CDAT-0528
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 48 INCH 2 PIN FEMALE TO 2 PIN RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |