Part Details for CBLS145A by Essentra Components
Results Overview of CBLS145A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS145A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5768-ND
|
DigiKey | BOARD SUPPORT SNAP LOCK NYLON Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4039 | Buy Now |
|
DISTI #
144-CBLS145A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3500 / $0.8800 | Order Now |
|
DISTI #
70909155
|
RS | SPACER, DUAL LOCKING ARROWHEAD, LENGTH .709IN, NYLON 6/6, UL94V-2, NATURAL Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3710 / $0.4000 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 18.0 mm (0.709 in) COO: Taiwan RoHS: Compliant | 0 |
|
$0.2953 / $0.4338 | Buy Now |
|
DISTI #
RICCBLS145A
|
DB Roberts | CB LOCKING SUPPORTNYL NATURAL | 0 |
|
RFQ |