Part Details for CBLSP020A by Essentra Components
Results Overview of CBLSP020A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLSP020A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5806-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 5MM Min Qty: 2000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3488 | Buy Now |
|
DISTI #
144-CBLSP020A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT POST:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3140 / $0.7900 | Order Now |
|
DISTI #
70909196
|
RS | SPACER, DUAL LOCKING ARROWHEAD POST, LENGTH .197IN, NYLON 6/6, UL94V-2, NATURAL Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 / $0.3630 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 5 mm (0.197 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Taiwan RoHS: Compliant | 0 |
|
$0.2656 / $0.3902 | Buy Now |
|
DISTI #
RICCBLSP020A
|
DB Roberts | CB LOCKING SUPPORT POSTNYL NAT | 0 |
|
RFQ |