Part Details for CBLSP335A by Essentra Components
Results Overview of CBLSP335A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLSP335A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5836-ND
|
DigiKey | BOARD SUPPORT SNAP LOCK NYLON Min Qty: 1 Lead time: 5 Weeks Container: Bag |
427 In Stock |
|
$0.1873 / $0.3700 | Buy Now |
|
DISTI #
144-CBLSP335A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT POST:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2590 / $0.3100 | Order Now |
|
DISTI #
70909029
|
RS | SPACER, DUAL LOCKING ARROWHEAD POST, LENGTH .217IN, NYLON 6/6, UL94V-2, NATURAL Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.3790 | RFQ |
|
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 5.5 mm (0.217 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: Taiwan RoHS: Compliant | 0 |
|
$0.2774 / $0.4075 | Buy Now |
|
DISTI #
RICCBLSP335A
|
DB Roberts | CB LOCKING SUPPORT POSTNYL NAT | 0 |
|
RFQ |